JMEconn 5001B-TF265-042
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-TF265-042 |
| LCSC Part # | C53278171 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -25℃~+85℃ 2.65mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Height Above Board | 2.65mm | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical Characteristics:
- Contact Resistance: 50mΩ max
- Dielectric Withstanding Voltage: 50V RMS
- Insulation Resistance: 1000MΩ min
- Mechanical Characteristics:
- Mating Force:
- Insertion Force: 4.5kg max
- Withdrawal Force: 0.5kg min
- Durability: 1500 cycles min
- Mating Force:
- Environmental Characteristics:
- Operating Temperature: -25°C to +85°C
- Surface Treatment:
- Terminal: Gold plating over nickel
- Contact Area: Tin plating
- Solder Tail Area: Full tin plating over nickel
- Shell: SPCC with nickel and gold plating
- Housing: Black
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2715 | $ 1.36 |
| 50+ | $ 0.214 | $ 10.70 |
| 150+ | $ 0.1894 | $ 28.41 |
| 1,500+ | $ 0.1587 | $ 238.05 |
| 3,000+ | $ 0.145 | $ 435.00 |
| 4,500+ | $ 0.1368 | $ 615.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Height Above Board | 2.65mm | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical Characteristics:
- Contact Resistance: 50mΩ max
- Dielectric Withstanding Voltage: 50V RMS
- Insulation Resistance: 1000MΩ min
- Mechanical Characteristics:
- Mating Force:
- Insertion Force: 4.5kg max
- Withdrawal Force: 0.5kg min
- Durability: 1500 cycles min
- Mating Force:
- Environmental Characteristics:
- Operating Temperature: -25°C to +85°C
- Surface Treatment:
- Terminal: Gold plating over nickel
- Contact Area: Tin plating
- Solder Tail Area: Full tin plating over nickel
- Shell: SPCC with nickel and gold plating
- Housing: Black
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



