LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001B-TF375-003 product image
  • 5001B-TF375-003 thumbnail 1
  • 5001B-TF375-003 thumbnail 2
  • 5001B-TF375-003 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-TF375-003RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-TF375-003
LCSC Part #
C53278170
Packaging
SMD
Customer #
Key Attributes
-25℃~+85℃ 3.75mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-TF375-003
Custom CablesMOQ 1pc
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2715$ 1.36
50+$ 0.214$ 10.70
150+$ 0.1894$ 28.41
1,200+$ 0.1587$ 190.44
2,400+$ 0.145$ 348.00
4,800+$ 0.1368$ 656.64
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-25℃~+85℃
Height Above Board3.75mm
Card DetectionNo
Connector TypeConnector and Ejector
Card TypeMicroSD Card (TF Card)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1200
Sales UnitPiece

Features

AI Translation
  • Recommended PCB layout tolerance: ±0.05
  • Electrical Characteristics:
    • Contact resistance: 50mΩ max
    • Dielectric withstanding voltage: 500V RMS
    • Insulation resistance: 1000MΩ min
  • Mechanical Characteristics:
    • Mating force:
      • Insertion force: 4.5kg max
      • Withdrawal force: 0.5kg min
    • Durability: 1500 cycles min
  • Environmental Characteristics:
    • Operating temperature: -25°C to +85°C
  • Surface Treatment:
    • Terminal: Ni plating + Au plating
    • Contact area: Sn plating
    • Solder tail area: Ni plating + Sn plating
    • Housing: SPCC with Ni plating + Au plating
  • Color:
    • Housing: Black

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.