JMEconn 5001B-TF300-001
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-TF300-001 |
| LCSC Part # | C53278168 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -25℃~+85℃ 3mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Height Above Board | 3mm | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout tolerance: ±0.05
- Electrical characteristics:
- Contact resistance: 50mΩ max
- Dielectric withstanding voltage: 500V RMS
- Insulation resistance: 1000MΩ min
- Mechanical characteristics:
- Mating force:
- Insertion force: 4.5kg max
- Withdrawal force: 0.5kg min
- Durability: 1500 cycles min
- Mating force:
- Environmental characteristics:
- Operating temperature: -25°C to +85°C
- Surface finish:
- Terminals: nickel underplating with gold plating
- Contact area: tin plating
- Solder tail area: nickel underplating with full tin plating
- Shell: SPCC with nickel and gold plating
- Color:
- Shell: black
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2681 | $ 1.34 |
| 50+ | $ 0.2121 | $ 10.61 |
| 150+ | $ 0.1881 | $ 28.22 |
| 1,500+ | $ 0.1582 | $ 237.30 |
| 3,000+ | $ 0.1448 | $ 434.40 |
| 4,500+ | $ 0.1368 | $ 615.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Height Above Board | 3mm | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout tolerance: ±0.05
- Electrical characteristics:
- Contact resistance: 50mΩ max
- Dielectric withstanding voltage: 500V RMS
- Insulation resistance: 1000MΩ min
- Mechanical characteristics:
- Mating force:
- Insertion force: 4.5kg max
- Withdrawal force: 0.5kg min
- Durability: 1500 cycles min
- Mating force:
- Environmental characteristics:
- Operating temperature: -25°C to +85°C
- Surface finish:
- Terminals: nickel underplating with gold plating
- Contact area: tin plating
- Solder tail area: nickel underplating with full tin plating
- Shell: SPCC with nickel and gold plating
- Color:
- Shell: black
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



