LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001B-TF380-032 product image
  • 5001B-TF380-032 thumbnail 1
  • 5001B-TF380-032 thumbnail 2
  • 5001B-TF380-032 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-TF380-032RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-TF380-032
LCSC Part #
C53278165
Packaging
SMD
Customer #
Key Attributes
3.8mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-TF380-032
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1915$ 0.96
50+$ 0.1515$ 7.58
150+$ 0.1344$ 20.16
1,200+$ 0.113$ 135.60
2,400+$ 0.1035$ 248.40
4,800+$ 0.0977$ 468.96
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Rated Voltage (Max)30V
Height Above Board3.8mm
Connector TypeConnector and Ejector
Card TypeMicroSD Card (TF Card)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1200
Sales UnitPiece

Features

AI Translation
  • Material Requirements:
    • Housing: LCP 30% GF, flammability rating UL94V-0, black
    • Terminal: C5191-H, thickness T = 0.15mm
    • Shell: SUS201 1/2H, thickness T = 0.20mm
  • Plating Requirements:
    • Terminal: contact area gold plating 1μ", solder leg area matte tin plating 100~120μ", full area nickel underplating 50μ"
  • Electrical Performance Requirements:
    • Rated current 1.0A, rated voltage 30V
    • Withstanding voltage min. 100VAC
    • Insulation resistance min. 100MΩ
    • Contact resistance max. 50mΩ
  • Environmental Performance Requirements:
    • Operating temperature -30°C ~ 80°C
    • Component heat-resistant soldering temperature compliant with 230°C 30~60 sec and 260°C 10 sec requirements

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.