JMEconn 5001B-TF325-022
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-TF325-022 |
| LCSC Part # | C53278164 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3.25mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Rated Voltage (Max) | 30V | |
| Height Above Board | 3.25mm | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material Requirements:
- Housing: LCP 30% GF, flammability rating UL94V-0, black
- Terminal: C5191-H, thickness 0.15mm
- Shell: SUS201 1/2H, thickness 0.20mm
- Plating Requirements:
- Terminal contact area: gold plating 1μ", solder leg area: matte tin plating 100~120μ", all areas: nickel underplating 50μ"
- Electrical Performance Requirements:
- Rated current 1.0A, rated voltage 30V
- Withstanding voltage min. 100VAC
- Insulation resistance min. 100MΩ
- Contact resistance max. 50mΩ
- Environmental Performance Requirements:
- Operating temperature: -30°C ~ 80°C
- Component heat resistance meets soldering temperature requirements of 230°C for 30~60 seconds and 260°C for 10 seconds
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1915 | $ 0.96 |
| 50+ | $ 0.1515 | $ 7.58 |
| 150+ | $ 0.1344 | $ 20.16 |
| 1,500+ | $ 0.113 | $ 169.50 |
| 3,000+ | $ 0.1035 | $ 310.50 |
| 4,500+ | $ 0.0977 | $ 439.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Rated Voltage (Max) | 30V | |
| Height Above Board | 3.25mm | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material Requirements:
- Housing: LCP 30% GF, flammability rating UL94V-0, black
- Terminal: C5191-H, thickness 0.15mm
- Shell: SUS201 1/2H, thickness 0.20mm
- Plating Requirements:
- Terminal contact area: gold plating 1μ", solder leg area: matte tin plating 100~120μ", all areas: nickel underplating 50μ"
- Electrical Performance Requirements:
- Rated current 1.0A, rated voltage 30V
- Withstanding voltage min. 100VAC
- Insulation resistance min. 100MΩ
- Contact resistance max. 50mΩ
- Environmental Performance Requirements:
- Operating temperature: -30°C ~ 80°C
- Component heat resistance meets soldering temperature requirements of 230°C for 30~60 seconds and 260°C for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



