JMEconn 5001B-TF230-056
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-TF230-056 |
| LCSC Part # | C53278163 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1.3mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Height Above Board | 1.3mm | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout, total tolerance ±0.05
- Material requirements: housing core LCP 30%GF, flammability rating UL94V-0, color black; terminal C5191-H, thickness T = 0.15mm; shell SUS201 1/2H, thickness T = 0.20mm
- Plating requirements: terminal contact area gold plating 1μ", solder leg area matte tin plating 100~120μ", full area nickel underplating 50μ"
- Electrical performance requirements: rated current 1.0A, rated voltage 30V; withstanding voltage min. 100VAC; insulation resistance min. 100MΩ; contact resistance max. 50mΩ
- Environmental performance requirements: operating temperature -30°C~80°C; component heat resistance soldering temperature compliant with 230°C 30~60 seconds and 260°C 10 seconds requirements
- Component complies with RoHS 2005/95/EC standard
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2298 | $ 1.15 |
| 50+ | $ 0.1818 | $ 9.09 |
| 150+ | $ 0.1612 | $ 24.18 |
| 500+ | $ 0.1356 | $ 67.80 |
| 2,000+ | $ 0.1241 | $ 248.20 |
| 4,000+ | $ 0.1173 | $ 469.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Height Above Board | 1.3mm | |
| Card Detection | Yes | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout, total tolerance ±0.05
- Material requirements: housing core LCP 30%GF, flammability rating UL94V-0, color black; terminal C5191-H, thickness T = 0.15mm; shell SUS201 1/2H, thickness T = 0.20mm
- Plating requirements: terminal contact area gold plating 1μ", solder leg area matte tin plating 100~120μ", full area nickel underplating 50μ"
- Electrical performance requirements: rated current 1.0A, rated voltage 30V; withstanding voltage min. 100VAC; insulation resistance min. 100MΩ; contact resistance max. 50mΩ
- Environmental performance requirements: operating temperature -30°C~80°C; component heat resistance soldering temperature compliant with 230°C 30~60 seconds and 260°C 10 seconds requirements
- Component complies with RoHS 2005/95/EC standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



