JMEconn 5001B-TF170-019
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-TF170-019 |
| LCSC Part # | C53278160 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -25℃~+85℃ 1.7mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Height Above Board | 1.7mm | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout tolerance: (±0.05)
- Materials:
- Housing: LCP UL 94V-0
- Contacts: C5210, thickness 0.15
- Shell: SUS201, thickness 0.15
- Surface finish:
- Contacts: Flash gold on contact area; flash gold on solder tail
- Shell: Minimum 50μ" nickel overall; flash gold on solder tail
- Rated current: 0.5A max
- Rated voltage: 100V AC RMS; 500V AC RMS for 1 minute
- Insulation resistance: 100MΩ min at 500V DC
- Contact resistance: 100mΩ max
- Mechanical life: 3000 cycles
- Operating temperature range: -25°C to +85°C
- Storage temperature range: -40°C to +75°C
- Ambient humidity range: 95% RH max
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1342 | $ 0.67 |
| 50+ | $ 0.1067 | $ 5.34 |
| 150+ | $ 0.093 | $ 13.95 |
| 500+ | $ 0.0827 | $ 41.35 |
| 2,500+ | $ 0.0745 | $ 186.25 |
| 5,000+ | $ 0.0704 | $ 352.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Height Above Board | 1.7mm | |
| Card Detection | No | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout tolerance: (±0.05)
- Materials:
- Housing: LCP UL 94V-0
- Contacts: C5210, thickness 0.15
- Shell: SUS201, thickness 0.15
- Surface finish:
- Contacts: Flash gold on contact area; flash gold on solder tail
- Shell: Minimum 50μ" nickel overall; flash gold on solder tail
- Rated current: 0.5A max
- Rated voltage: 100V AC RMS; 500V AC RMS for 1 minute
- Insulation resistance: 100MΩ min at 500V DC
- Contact resistance: 100mΩ max
- Mechanical life: 3000 cycles
- Operating temperature range: -25°C to +85°C
- Storage temperature range: -40°C to +75°C
- Ambient humidity range: 95% RH max
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



