LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001B-TF150-031 product image
  • 5001B-TF150-031 thumbnail 1
  • 5001B-TF150-031 thumbnail 2
  • 5001B-TF150-031 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-TF150-031RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-TF150-031
LCSC Part #
C53278156
Packaging
SMD
Customer #
Key Attributes
1.5mm SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-TF150-031
Custom CablesMOQ 1pc
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0971$ 0.49
50+$ 0.0768$ 3.84
150+$ 0.0666$ 9.99
1,500+$ 0.059$ 88.50
3,000+$ 0.0529$ 158.70
4,500+$ 0.0498$ 224.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Height Above Board1.5mm
Card DetectionNo

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Housing material: thermoplastic, UL94V-0 compliant, black
  • Contact material: copper alloy
  • Shell material: stainless steel
  • Contacts: nickel underplating with overall gold plating, or tin plating on soldering area
  • Pins: nickel underplating with overall tin plating

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.