JMEconn 5001B-TF128-054
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-TF128-054 |
| LCSC Part # | C53278151 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -20℃~+60℃ Push-Push 1.28mm Connector and Ejector MicroSD Card (TF Card) SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -20℃~+60℃ | |
| Card Connection Mode | Push-Push | |
| Rated Voltage (Max) | 12V | |
| Height Above Board | 1.28mm | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The spring contact card insertion area does not protrude beyond the housing surface. Recommended PCB layout (general tolerance ±0.05).
Features
AI Translation
- Insulator: High-temperature thermoplastic, LCP Black 94V-0.
- Contacts: Phosphor bronze (C5210, T = 0.15mm).
- Shell: SUS301-3/4H, T = 0.10mm.
- Contacts: Overall nickel plating min. 50μ"; selective contact area gold plating min. 1μ"; pad area nickel then gold plating min. 1μ".
- Shell: Overall gold plating min. 1μ", nickel plating min. 30μ".
- Rated current: Max. 0.5A AC/DC.
- Rated voltage: 12V AC/DC.
- Operating temperature range: -20°C ~ +60°C.
- Operating humidity range: Max. 95% RH.
- Contact resistance: Max. 100mΩ.
- Insulation resistance: Min. 1000MΩ/500VDC.
- Durability: 5000 cycles.
- Cover tape peel force: 20gf ~ 100gf.
In-Stock: 92
92 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9489 | $ 0.95 |
| 10+ | $ 0.765 | $ 7.65 |
| 30+ | $ 0.6738 | $ 20.21 |
| 100+ | $ 0.5843 | $ 58.43 |
| 500+ | $ 0.529 | $ 264.50 |
| 1,000+ | $ 0.5013 | $ 501.30 |
Standard Packaging2400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -20℃~+60℃ | |
| Card Connection Mode | Push-Push | |
| Rated Voltage (Max) | 12V | |
| Height Above Board | 1.28mm | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The spring contact card insertion area does not protrude beyond the housing surface. Recommended PCB layout (general tolerance ±0.05).
Features
AI Translation
- Insulator: High-temperature thermoplastic, LCP Black 94V-0.
- Contacts: Phosphor bronze (C5210, T = 0.15mm).
- Shell: SUS301-3/4H, T = 0.10mm.
- Contacts: Overall nickel plating min. 50μ"; selective contact area gold plating min. 1μ"; pad area nickel then gold plating min. 1μ".
- Shell: Overall gold plating min. 1μ", nickel plating min. 30μ".
- Rated current: Max. 0.5A AC/DC.
- Rated voltage: 12V AC/DC.
- Operating temperature range: -20°C ~ +60°C.
- Operating humidity range: Max. 95% RH.
- Contact resistance: Max. 100mΩ.
- Insulation resistance: Min. 1000MΩ/500VDC.
- Durability: 5000 cycles.
- Cover tape peel force: 20gf ~ 100gf.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



