LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001B-SIM135-131A product image
  • 5001B-SIM135-131A thumbnail 1
  • 5001B-SIM135-131A thumbnail 2
  • 5001B-SIM135-131A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-SIM135-131ARoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-SIM135-131A
LCSC Part #
C53278147
Packaging
SMD
Customer #
Key Attributes
-25℃~+70℃ Hinged Lid 1.4mm Connector and Ejector Nano-SIM Card SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-SIM135-131A
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3447$ 0.2724$ 1.36
50+$ 0.2727$ 0.2155$ 10.78
150+$ 0.2418$ 0.1911$ 28.67
1,500+$ 0.2033$ 0.1607$ 241.05
3,000+$ 0.1862$ 0.1471$ 441.30
4,500+$ 0.1759$ 0.1390$ 625.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-25℃~+70℃
Card Connection ModeHinged Lid
Height Above Board1.4mm
Card DetectionWith Card Detect
Connector TypeConnector and Ejector
Card TypeNano-SIM Card

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Operating temperature range: -25°C ~ +70°C
  • Durability: 3000 cycles
  • Housing material: Thermoplastic, UL 94 - V0
  • Terminal material: Phosphor bronze, thickness T = 0.10
  • Shell material: Stainless steel, thickness T = 0.15
  • Terminal plating: Nickel underplating, gold plating on contact area, G/F plating on solder tail
  • Shell plating: Nickel underplating, G/F plating on solder tail

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.