LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001B-SIM150-099 product image
  • 5001B-SIM150-099 thumbnail 1
  • 5001B-SIM150-099 thumbnail 2
  • 5001B-SIM150-099 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-SIM150-099RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-SIM150-099
LCSC Part #
C53278146
Packaging
SMD
Customer #
Key Attributes
Hinged Lid 1.45mm Connector and Ejector Nano-SIM Card SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-SIM150-099
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1532$ 0.1211$ 0.61
50+$ 0.1212$ 0.0958$ 4.79
150+$ 0.1075$ 0.0850$ 12.75
1,500+$ 0.0904$ 0.0715$ 107.25
3,000+$ 0.0828$ 0.0655$ 196.50
4,500+$ 0.0782$ 0.0618$ 278.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Card Connection ModeHinged Lid
Height Above Board1.45mm
Connector TypeConnector and Ejector
Card TypeNano-SIM Card

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Housing material: LCP S475 UL 94V-0
  • Terminal material: C5210-EH, thickness 0.15
  • Shell material: SUS201-3/4H, thickness 0.20
  • Terminals overall nickel underplating, contact selective gold plating 1u, solder tail selective gold plating 1u
  • Shell overall surface degreasing treatment

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.