JMEconn 5001B-SIM145-084
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM145-084 |
| LCSC Part # | C53278141 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -20℃~+80℃ Push-Pull 1.45mm Connector and Ejector Nano-SIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -20℃~+80℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.45mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: LCP with 30% glass fiber, UL94V-0 rated, black
- Contact material: phosphor bronze, 0.15mm thickness
- Shell material: SUS304-H, 0.15mm thickness
- Contact area plated with 3 µin gold
- Contact soldering area plated with G/F gold, overall underplate nickel minimum 50 µin
- Mechanical life cycle: 5,000 cycles
- Rated voltage: 30V AC RMS
- Rated current: 0.5A AC RMS max
- Operating temperature range: -20°C ~ +80°C
- Dielectric withstanding voltage: 100V AC (minimum 60 seconds)
- Insulation resistance: 100MΩ min
- Contact resistance: 30mΩ max
In-Stock: 86
86 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4224 | $ 0.42 |
| 10+ | $ 0.3335 | $ 3.34 |
| 30+ | $ 0.2969 | $ 8.91 |
| 100+ | $ 0.2493 | $ 24.93 |
| 500+ | $ 0.2287 | $ 114.35 |
| 1,500+ | $ 0.216 | $ 324.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -20℃~+80℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.45mm | |
| Supplementary Features | With Locating Pins | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: LCP with 30% glass fiber, UL94V-0 rated, black
- Contact material: phosphor bronze, 0.15mm thickness
- Shell material: SUS304-H, 0.15mm thickness
- Contact area plated with 3 µin gold
- Contact soldering area plated with G/F gold, overall underplate nickel minimum 50 µin
- Mechanical life cycle: 5,000 cycles
- Rated voltage: 30V AC RMS
- Rated current: 0.5A AC RMS max
- Operating temperature range: -20°C ~ +80°C
- Dielectric withstanding voltage: 100V AC (minimum 60 seconds)
- Insulation resistance: 100MΩ min
- Contact resistance: 30mΩ max
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



