JMEconn 5001B-SIM140-115
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM140-115 |
| LCSC Part # | C53278140 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -40℃~+85℃ Push-Pull 1.4mm Connector and Ejector Nano-SIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.4mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated current: 0.5A max
- Rated voltage: 30V AC
- Contact resistance: 100mΩ max
- Insulation resistance: 1000MΩ min at 500V DC
- Dielectric withstanding voltage: 500V AC/min
- Solderability: 250±5℃, 10±0.5 sec
- Durability: 5000 cycles
- Insertion/withdrawal force: insertion force 10N max, withdrawal force 0.5N min
- Operating conditions: temperature -40℃~+85℃; humidity 80% RH max
- Coplanarity: 0.08mm max before reflow, 0.10mm max after reflow
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2715 | $ 1.36 |
| 50+ | $ 0.214 | $ 10.70 |
| 150+ | $ 0.1894 | $ 28.41 |
| 500+ | $ 0.1587 | $ 79.35 |
| 1,800+ | $ 0.145 | $ 261.00 |
| 5,400+ | $ 0.1368 | $ 738.72 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.4mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated current: 0.5A max
- Rated voltage: 30V AC
- Contact resistance: 100mΩ max
- Insulation resistance: 1000MΩ min at 500V DC
- Dielectric withstanding voltage: 500V AC/min
- Solderability: 250±5℃, 10±0.5 sec
- Durability: 5000 cycles
- Insertion/withdrawal force: insertion force 10N max, withdrawal force 0.5N min
- Operating conditions: temperature -40℃~+85℃; humidity 80% RH max
- Coplanarity: 0.08mm max before reflow, 0.10mm max after reflow
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



