LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001B-SIM135-116 product image
  • 5001B-SIM135-116 thumbnail 1
  • 5001B-SIM135-116 thumbnail 2
  • 5001B-SIM135-116 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-SIM135-116RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-SIM135-116
LCSC Part #
C53278138
Packaging
SMD
Customer #
Key Attributes
-20℃~+60℃ Push-Pull 1.35mm Connector and Ejector Nano-SIM Card SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-SIM135-116
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3447$ 0.2724$ 1.36
50+$ 0.2727$ 0.2155$ 10.78
150+$ 0.2418$ 0.1911$ 28.67
500+$ 0.2033$ 0.1607$ 80.35
1,800+$ 0.1862$ 0.1471$ 264.78
5,400+$ 0.1759$ 0.1390$ 750.60
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-20℃~+60℃
Card Connection ModePush-Pull
Rated Voltage (Max)125V
Height Above Board1.35mm
Supplementary FeaturesWith Locating Pins
Card DetectionNo Card Detect
Connector TypeConnector and Ejector
Card TypeNano-SIM Card

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1800
Sales UnitPiece

Features

AI Translation
  • Housing material: LCP (UL 94V-0), black
  • Terminal material: phosphor bronze, flash gold plating, nickel underplating
  • Shell material: stainless steel, flash gold plating on pad area, nickel underplating
  • Rated current: 0.5mA AC/DC max
  • Rated voltage: 125V AC/DC
  • Contact resistance: 100mΩ max
  • Insulation resistance: 1000MΩ min at 500V DC
  • Operating temperature: -20°C ~ +60°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.