LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001B-SIM127-135 product image
  • 5001B-SIM127-135 thumbnail 1
  • 5001B-SIM127-135 thumbnail 2
  • 5001B-SIM127-135 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-SIM127-135RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-SIM127-135
LCSC Part #
C53278137
Packaging
SMD
Customer #
Key Attributes
-25℃~+70℃ Push-Pull 1.27mm Connector and Ejector Nano-SIM Card SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-SIM127-135
Custom CablesMOQ 1pc
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4688$ 0.3704$ 0.37
10+$ 0.3711$ 0.2932$ 2.93
30+$ 0.3288$ 0.2598$ 7.79
100+$ 0.2767$ 0.2186$ 21.86
500+$ 0.2523$ 0.1994$ 99.70
1,000+$ 0.2393$ 0.1891$ 189.10
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-25℃~+70℃
Card Connection ModePush-Pull
Height Above Board1.27mm
Card DetectionNo Card Detect
Connector TypeConnector and Ejector
Card TypeNano-SIM Card

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.