JMEconn 5001B-SIM125-133
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM125-133 |
| LCSC Part # | C53278136 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Push-Pull 1.25mm Connector and Ejector Nano-SIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.25mm | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Materials:
- Latch: SUS304R-H, thickness 0.10mm
- Contact: C5210R-SH, thickness 0.10mm
- Housing: LCPUL 94V-0, Black
- Surface Finish: See remarks
- Marked /: Critical dimensions
- Coplanarity of all contacts must be inspected individually
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3121$ 0.2466 | $ 1.23 |
| 50+ | $ 0.2465$ 0.1948 | $ 9.74 |
| 150+ | $ 0.2183$ 0.1725 | $ 25.88 |
| 500+ | $ 0.1832$ 0.1448 | $ 72.40 |
| 2,200+ | $ 0.1676$ 0.1324 | $ 291.28 |
| 4,400+ | $ 0.1582$ 0.1250 | $ 550.00 |
Standard Packaging2200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.25mm | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Materials:
- Latch: SUS304R-H, thickness 0.10mm
- Contact: C5210R-SH, thickness 0.10mm
- Housing: LCPUL 94V-0, Black
- Surface Finish: See remarks
- Marked /: Critical dimensions
- Coplanarity of all contacts must be inspected individually
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



