LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001B-SIM125-118 product image
  • 5001B-SIM125-118 thumbnail 1
  • 5001B-SIM125-118 thumbnail 2
  • 5001B-SIM125-118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-SIM125-118RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-SIM125-118
LCSC Part #
C53278133
Packaging
SMD
Customer #
Key Attributes
-40℃~+85℃ Push-Push 1.25mm Connector and Ejector Nano-SIM Card SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-SIM125-118
Custom CablesMOQ 1pc
In-Stock: 88
88 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9522$ 0.7523$ 0.75
10+$ 0.7682$ 0.6069$ 6.07
30+$ 0.6771$ 0.5350$ 16.05
100+$ 0.5876$ 0.4642$ 46.42
500+$ 0.5323$ 0.4206$ 210.30
1,000+$ 0.5046$ 0.3987$ 398.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-40℃~+85℃
Card Connection ModePush-Push
Rated Voltage (Max)30V
Height Above Board1.25mm
Card DetectionWith Card Detect
Connector TypeConnector and Ejector
Card TypeNano-SIM Card

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Rated current: 0.5A
  • Rated voltage: 30V
  • Contact resistance: 100mΩ max
  • Insulation resistance: 100MΩ min at 500V DC
  • Dielectric withstanding voltage: 100V AC
  • Solderability: 255±5℃, 10±0.5 seconds
  • Durability: 5000 cycles min
  • Insertion force: 10N max
  • Withdrawal force: 0.5N min
  • Operating conditions: Temperature -40℃~ +85℃; Humidity 80% RH max

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.