JMEconn 5001B-SIM180-043
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM180-043 |
| LCSC Part # | C53278130 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -40℃~+85℃ Hinged Lid 1.8mm Connector and Ejector MicroSIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Hinged Lid | |
| Rated Voltage (Max) | 30V | |
| Height Above Board | 1.8mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Connector housing: LCP material, UL 94 V-0 compliant, black.
- Terminal: Phosphor bronze C5210-H, T = 0.15, nickel underplating with gold plating.
- Shell: Stainless steel SUS304, T = 0.2.
- Contact resistance: 100mΩ max.
- Insulation resistance: 1000MΩ min (500V DC).
- Rated current per contact: 1A max.
- Rated voltage: 30V max (DC).
- Withstanding voltage: 500V r.m.s/min.
- Operating temperature range: -40℃ ~ 85℃.
- Humidity range: 90% ~ 95%.
- Durability: 3000 cycles min.
- Compatible with PCB layout and Micro SIM.
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1537 | $ 0.77 |
| 50+ | $ 0.1209 | $ 6.05 |
| 150+ | $ 0.1068 | $ 16.02 |
| 1,200+ | $ 0.0892 | $ 107.04 |
| 2,400+ | $ 0.0814 | $ 195.36 |
| 4,800+ | $ 0.0767 | $ 368.16 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Hinged Lid | |
| Rated Voltage (Max) | 30V | |
| Height Above Board | 1.8mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Connector housing: LCP material, UL 94 V-0 compliant, black.
- Terminal: Phosphor bronze C5210-H, T = 0.15, nickel underplating with gold plating.
- Shell: Stainless steel SUS304, T = 0.2.
- Contact resistance: 100mΩ max.
- Insulation resistance: 1000MΩ min (500V DC).
- Rated current per contact: 1A max.
- Rated voltage: 30V max (DC).
- Withstanding voltage: 500V r.m.s/min.
- Operating temperature range: -40℃ ~ 85℃.
- Humidity range: 90% ~ 95%.
- Durability: 3000 cycles min.
- Compatible with PCB layout and Micro SIM.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



