JMEconn 5001B-SIM150-061
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM150-061 |
| LCSC Part # | C53278126 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -30℃~+80℃ Hinged Lid 1.5mm Connector and Ejector MicroSIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.5mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: Thermoplastic (UL 94V-0)
- Terminal material: Copper alloy, plating as per table
- Soldering area material: Tin-plated stainless steel
- Shell material: Stainless steel
- Rated current: 1A max
- Withstanding voltage: 250V AC RMS for 1 minute
- Insulation resistance: 100MΩ min at 5V DC
- Contact resistance: 50mΩ max
- Operating temperature: -30°C ~ +80°C
- Durability: 3000 cycles
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1551$ 0.1226 | $ 0.61 |
| 50+ | $ 0.1222$ 0.0966 | $ 4.83 |
| 150+ | $ 0.1082$ 0.0855 | $ 12.83 |
| 1,200+ | $ 0.0906$ 0.0716 | $ 85.92 |
| 2,400+ | $ 0.0828$ 0.0655 | $ 157.20 |
| 4,800+ | $ 0.0781$ 0.0617 | $ 296.16 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.5mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: Thermoplastic (UL 94V-0)
- Terminal material: Copper alloy, plating as per table
- Soldering area material: Tin-plated stainless steel
- Shell material: Stainless steel
- Rated current: 1A max
- Withstanding voltage: 250V AC RMS for 1 minute
- Insulation resistance: 100MΩ min at 5V DC
- Contact resistance: 50mΩ max
- Operating temperature: -30°C ~ +80°C
- Durability: 3000 cycles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



