LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001B-SIM228-192 product image
  • 5001B-SIM228-192 thumbnail 1
  • 5001B-SIM228-192 thumbnail 2
  • 5001B-SIM228-192 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-SIM228-192RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-SIM228-192
LCSC Part #
C53278123
Packaging
SMD
Customer #
Key Attributes
-20℃~+65℃ 2.28mm Connector and Ejector SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-SIM228-192
Custom CablesMOQ 1pc
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5632$ 0.4450$ 0.45
10+$ 0.446$ 0.3524$ 3.52
30+$ 0.3955$ 0.3125$ 9.38
100+$ 0.3321$ 0.2624$ 26.24
500+$ 0.3044$ 0.2405$ 120.25
1,000+$ 0.2865$ 0.2264$ 226.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-20℃~+65℃
Height Above Board2.28mm
Card DetectionNo Card Detect
Connector TypeConnector and Ejector

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Material & Plating:
    • Plastic: UL94V-0, black
    • Terminal: contact area flash gold, solder tail flash gold, overall 50µ" nickel underplating
    • Shell: SUS304-3/4H, overall 40µ" nickel underplating
  • Mechanical Characteristics:
    • Insertion Force: 20Kgf max.
    • Withdrawal Force: 0.1Kgf min.
    • Durability: 5000 cycles

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.