JMEconn 5001B-SIM150-167
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM150-167 |
| LCSC Part # | C53278121 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -35℃~+85℃ Push-Pull 1.5mm Connector and Ejector MicroSIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -35℃~+85℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.5mm | |
| Card Detection | With Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 0.5A
- Rated Voltage: 50V AC
- Contact Resistance: 50mΩ max
- Insulation Resistance: 1000MΩ min
- Dielectric Withstanding Voltage: 250V AC for 1 minute
- Durability: 5,000 cycles
- Normal Force at Mating Position: 0.2N min
- Operating Temperature: -35°C ~ +85°C
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2298 | $ 1.15 |
| 50+ | $ 0.1818 | $ 9.09 |
| 150+ | $ 0.1612 | $ 24.18 |
| 1,300+ | $ 0.1356 | $ 176.28 |
| 2,600+ | $ 0.1241 | $ 322.66 |
| 5,200+ | $ 0.1173 | $ 609.96 |
Standard Packaging1300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -35℃~+85℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.5mm | |
| Card Detection | With Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 0.5A
- Rated Voltage: 50V AC
- Contact Resistance: 50mΩ max
- Insulation Resistance: 1000MΩ min
- Dielectric Withstanding Voltage: 250V AC for 1 minute
- Durability: 5,000 cycles
- Normal Force at Mating Position: 0.2N min
- Operating Temperature: -35°C ~ +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



