LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001B-SIM150-090 product image
  • 5001B-SIM150-090 thumbnail 1
  • 5001B-SIM150-090 thumbnail 2
  • 5001B-SIM150-090 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-SIM150-090RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-SIM150-090
LCSC Part #
C53278118
Packaging
SMD
Customer #
Key Attributes
-40℃~+85℃ Push-Pull 1.48mm Connector and Ejector MicroSIM Card SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-SIM150-090
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2681$ 0.2118$ 1.06
50+$ 0.2121$ 0.1676$ 8.38
150+$ 0.1881$ 0.1486$ 22.29
1,200+$ 0.1582$ 0.1250$ 150.00
2,400+$ 0.1448$ 0.1144$ 274.56
4,800+$ 0.1368$ 0.1081$ 518.88
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-40℃~+85℃
Card Connection ModePush-Pull
Height Above Board1.48mm
Connector TypeConnector and Ejector
Card TypeMicroSIM Card

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1200
Sales UnitPiece

Features

AI Translation
  • Housing material: Thermoplastic (UL 94V-0)
  • Contacts: Copper alloy, gold-plated on contact area and solder tail, overall nickel-plated
  • Shell: Stainless steel, overall nickel-plated, gold-plated on solder tail
  • Rated current: 1.0 A max
  • Dielectric withstanding voltage: 500 V AC r.m.s., 1 minute
  • Insulation resistance: 100 MΩ min at 500 V DC
  • Contact resistance: 30 mΩ max
  • Operating temperature: -40°C ~ +85°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.