JMEconn 5001B-SIM145-129
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM145-129 |
| LCSC Part # | C53278117 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Push-Pull 1.45mm Connector and Ejector MicroSIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Card Connection Mode | Push-Pull | |
| Rated Voltage (Max) | 5V | |
| Height Above Board | 1.45mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 98
98 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.543$ 0.4290 | $ 0.43 |
| 10+ | $ 0.4398$ 0.3475 | $ 3.48 |
| 30+ | $ 0.389$ 0.3074 | $ 9.22 |
| 100+ | $ 0.3382$ 0.2672 | $ 26.72 |
| 500+ | $ 0.3065$ 0.2422 | $ 121.10 |
| 1,500+ | $ 0.2906$ 0.2296 | $ 344.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Card Connection Mode | Push-Pull | |
| Rated Voltage (Max) | 5V | |
| Height Above Board | 1.45mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



