LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001B-SIM135-096 product image
  • 5001B-SIM135-096 thumbnail 1
  • 5001B-SIM135-096 thumbnail 2
  • 5001B-SIM135-096 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-SIM135-096RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-SIM135-096
LCSC Part #
C53278112
Packaging
SMD
Customer #
Key Attributes
-20℃~+60℃ Push-Push 1.35mm Connector and Ejector MicroSIM Card SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-SIM135-096
Custom CablesMOQ 1pc
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4688$ 0.3704$ 0.37
10+$ 0.3711$ 0.2932$ 2.93
30+$ 0.3288$ 0.2598$ 7.79
100+$ 0.2767$ 0.2186$ 21.86
500+$ 0.2523$ 0.1994$ 99.70
1,000+$ 0.2393$ 0.1891$ 189.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-20℃~+60℃
Card Connection ModePush-Push
Rated Voltage (Max)125V
Height Above Board1.35mm
Card DetectionNo Card Detect
Connector TypeConnector and Ejector
Card TypeMicroSIM Card

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • This PIN is a CD-PIN, supporting hot-swapping; this feature can be designed in if required
  • Insulator: high-temperature thermoplastic, UL 94V-0
  • Contacts: copper alloy
  • Shell: stainless steel
  • Contacts: overall plated with 30μ'' nickel, contact area plated with 1μ'' gold
  • Shell: overall plated with 30μ'' nickel, selective contact areas plated with 1μ'' gold
  • Rated current: 0.5mA AC/DC max
  • Rated voltage: 125V AC/DC
  • Operating temperature range: -20°C ~ +60°C
  • Storage temperature range: -40°C ~ +70°C
  • Ambient humidity range: 95% RH max
  • Contact resistance: 100mΩ max
  • Insulation resistance: 1000MΩ min / 500VDC
  • Mating cycles: 5000 insertions
  • Temperature: 260°C ±5°C
  • General tolerance: ±0.05

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.