LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001B-SIM135-054 product image
  • 5001B-SIM135-054 thumbnail 1
  • 5001B-SIM135-054 thumbnail 2
  • 5001B-SIM135-054 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-SIM135-054RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-SIM135-054
LCSC Part #
C53278111
Packaging
SMD
Customer #
Key Attributes
-20℃~+60℃ Push-Push 1.35mm Connector and Ejector MicroSIM Card SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-SIM135-054
Custom CablesMOQ 1pc
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.43$ 0.43
10+$ 0.3388$ 3.39
30+$ 0.3013$ 9.04
100+$ 0.2525$ 25.25
500+$ 0.2313$ 115.65
1,000+$ 0.2183$ 218.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-20℃~+60℃
Card Connection ModePush-Push
Rated Voltage (Max)125V
Height Above Board1.35mm
Card DetectionNo Card Detect
Connector TypeConnector and Ejector
Card TypeMicroSIM Card

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Insulator material: high-temperature thermoplastic, compliant with UL 94V-0
  • Contact material: copper alloy
  • Shell material: stainless steel
  • Contacts: 30 µin nickel overall plating, 1 µin gold on contact area
  • Shell: 30 µin nickel overall plating, 1 µin gold on selective contact areas
  • Rated current: 0.5mA AC/DC max
  • Rated voltage: 125V AC/DC
  • Operating temperature range: -20°C ~ +60°C
  • Storage temperature range: -40°C ~ +70°C
  • Ambient humidity range: 95% RH max
  • Contact resistance: 100mΩ max
  • Insulation resistance: 1000MΩ min / 500V DC
  • Mating cycles: 5000 insertions
  • Temperature: 260°C ± 5°C
  • No circuits permitted within product layout area
  • Recommended PCB layout, general tolerance ±0.05
  • Individual product weight: 0.6g
  • Reel weight: 800g
  • Carton weight: 4100g (5000 pcs)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.