LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn 5001B-SIM135-155 product image
  • 5001B-SIM135-155 thumbnail 1
  • 5001B-SIM135-155 thumbnail 2
  • 5001B-SIM135-155 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-SIM135-155RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-SIM135-155
LCSC Part #
C53278110
Packaging
SMD
Customer #
Key Attributes
-20℃~+65℃ Push-Push 1.35mm Connector and Ejector MicroSIM Card SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-SIM135-155
Custom CablesMOQ 1pc
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6939$ 0.69
10+$ 0.5637$ 5.64
30+$ 0.497$ 14.91
100+$ 0.4319$ 43.19
500+$ 0.3922$ 196.10
1,000+$ 0.3732$ 373.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-20℃~+65℃
Card Connection ModePush-Push
Height Above Board1.35mm
Card DetectionWith Card Detect
Connector TypeConnector and Ejector
Card TypeMicroSIM Card

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Material & Plating:
    • Plastic: LCP, UL 94V-0, black
    • Terminal: Copper alloy, contact area and solder tail flash gold plated, overall 50 μin nickel underplate
    • Metal shell: SUS304-3/4H, overall 40 μin nickel underplate
  • Mechanical Characteristics:
    • Insertion force: 2.0 Kgf max.
    • Withdrawal force: 0.1 Kgf min.
    • Durability: 5000 cycles
  • Electrical Characteristics:
    • Rated current: 1.0A AC/DC
    • Contact resistance: 100 mΩ max.
    • Insulation resistance: 500 MΩ min.
    • Operating temperature: -20℃ ~ 65℃
    • Coplanarity of all solder tails and pads: 0.10 max.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.