JMEconn 5001B-SIM180-015
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM180-015 |
| LCSC Part # | C53278108 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Hinged Lid 1.8mm Connector and Ejector Mini-SIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.8mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Mini-SIM Card |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Recommended PCB layout (tolerance = 0.05). For materials, the housing is made of high-temperature plastic UL 94V-0, contacts are copper alloy, and the shell is stainless steel. Contacts are gold-plated in the contact area and gold-plated on the solder tails, with a minimum base nickel thickness of 50 microinches. The shell is not plated.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2145$ 0.1695 | $ 0.85 |
| 50+ | $ 0.1697$ 0.1341 | $ 6.71 |
| 150+ | $ 0.1505$ 0.1189 | $ 17.84 |
| 900+ | $ 0.1265$ 0.1000 | $ 90.00 |
| 2,700+ | $ 0.1159$ 0.0916 | $ 247.32 |
| 5,400+ | $ 0.1095$ 0.0866 | $ 467.64 |
Standard Packaging900/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.8mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Mini-SIM Card |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Recommended PCB layout (tolerance = 0.05). For materials, the housing is made of high-temperature plastic UL 94V-0, contacts are copper alloy, and the shell is stainless steel. Contacts are gold-plated in the contact area and gold-plated on the solder tails, with a minimum base nickel thickness of 50 microinches. The shell is not plated.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



