JMEconn 5001B-SIM230-097
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM230-097 |
| LCSC Part # | C53278107 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -40℃~+85℃ Hinged Lid 2.3mm Connector and Ejector SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 2.3mm | |
| Connector Type | Connector and Ejector |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Recommended PCB Layout Material: Phosphor Bronze (C5191-H) SIMM Card Connector, with Cover, Type 1, 8-Pin Housing: LCP (NY 9T) UL 94V-0 Contacts: Selective Gold Plating Specifications: Voltage/Current Rating: 1A, 50V AC Insulation Resistance: 100MΩ min. Contact Withstanding Voltage: 500V AC for 1 minute Temperature Rating: -40°C ~ +85°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5013$ 0.3961 | $ 0.40 |
| 10+ | $ 0.3955$ 0.3125 | $ 3.13 |
| 30+ | $ 0.3483$ 0.2752 | $ 8.26 |
| 100+ | $ 0.2914$ 0.2303 | $ 23.03 |
| 500+ | $ 0.267$ 0.2110 | $ 105.50 |
| 800+ | $ 0.2507$ 0.1981 | $ 158.48 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 2.3mm | |
| Connector Type | Connector and Ejector |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Recommended PCB Layout Material: Phosphor Bronze (C5191-H) SIMM Card Connector, with Cover, Type 1, 8-Pin Housing: LCP (NY 9T) UL 94V-0 Contacts: Selective Gold Plating Specifications: Voltage/Current Rating: 1A, 50V AC Insulation Resistance: 100MΩ min. Contact Withstanding Voltage: 500V AC for 1 minute Temperature Rating: -40°C ~ +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



