JMEconn 5001B-SM250-188
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SM250-188 |
| LCSC Part # | C53278099 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -40℃~+85℃ Connector Smart Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | Connector | |
| Card Type | Smart Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material: Phosphor Bronze (C5191-H)
- Housing: LCP (NY 9T), UL 94V-0
- Contacts: Selective Gold Plating
- Voltage/Current Rating: 1A, 50V AC
- Insulation Resistance: 1000MΩ min
- Contact Withstanding Voltage: 500V AC for 1 minute
- Temperature Rating: -40°C ~ +85°C
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.349 | $ 1.75 |
| 50+ | $ 0.2751 | $ 13.76 |
| 150+ | $ 0.2435 | $ 36.53 |
| 1,000+ | $ 0.204 | $ 204.00 |
| 2,000+ | $ 0.1864 | $ 372.80 |
| 5,000+ | $ 0.1758 | $ 879.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Connector Type | Connector | |
| Card Type | Smart Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material: Phosphor Bronze (C5191-H)
- Housing: LCP (NY 9T), UL 94V-0
- Contacts: Selective Gold Plating
- Voltage/Current Rating: 1A, 50V AC
- Insulation Resistance: 1000MΩ min
- Contact Withstanding Voltage: 500V AC for 1 minute
- Temperature Rating: -40°C ~ +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



