LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
JMEconn 5001B-SM140-147 product image
  • 5001B-SM140-147 thumbnail 1
  • 5001B-SM140-147 thumbnail 2
  • 5001B-SM140-147 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn 5001B-SM140-147RoHS

Manufacturer
JMEconnAsian Brands
MPN
5001B-SM140-147
LCSC Part #
C53278097
Packaging
SMD
Customer #
Key Attributes
-40℃~+85℃ Connector Smart Card SMD PC Card Sockets RoHS
Datasheetpdf iconJMEconn 5001B-SM140-147
Custom CablesMOQ 1pc
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3217$ 0.2542$ 1.27
50+$ 0.2545$ 0.2011$ 10.06
150+$ 0.2257$ 0.1783$ 26.75
700+$ 0.1898$ 0.1500$ 105.00
2,800+$ 0.1738$ 0.1373$ 384.44
4,900+$ 0.1642$ 0.1298$ 636.02
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJMEconn
PackagingSMD
Operating Temperature-40℃~+85℃
Supplementary FeaturesWith Locating Pins
Connector TypeConnector
Card TypeSmart Card

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece

Features

AI Translation
  • Housing material: LCP (NY 9T), UL 94V-0 compliant
  • Contacts: selective gold plating
  • Voltage/current rating: 1A, 50V AC
  • Insulation resistance: 1000MΩ min.
  • Contact withstanding voltage: 500V AC for 1 minute
  • Temperature rating: -40°C ~ +85°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.