JMEconn 5001B-SIM180-104B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM180-104B |
| LCSC Part # | C53278093 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -55℃~+85℃ Push-Pull 1.78mm Connector and Ejector SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -55℃~+85℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.78mm | |
| Connector Type | Connector and Ejector |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: thermoplastic, flammability rating UL94V-0
- Contact material: copper alloy, thickness T = 0.12mm
- Shell material: stainless steel, thickness T = 0.15mm
- Contact area: minimum 3 μin gold plating
- Contact tail area: G/F plating
- Overall underplating: 50~80 μin nickel
- Shell tail area: G/F plating
- Shell underplating: 50~80 μin nickel
- Rated current: 0.5A max
- Voltage: 100VAC
- Temperature range: -55°C ~ 85°C
- Contact resistance: 50mΩ max
- Dielectric withstanding voltage: 500VAC (RMS)
- Insulation resistance: 1000MΩ min
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0752$ 0.0595 | $ 0.60 |
| 100+ | $ 0.0595$ 0.0471 | $ 4.71 |
| 300+ | $ 0.0517$ 0.0409 | $ 12.27 |
| 1,200+ | $ 0.0459$ 0.0363 | $ 43.56 |
| 4,800+ | $ 0.0412$ 0.0326 | $ 156.48 |
| 9,600+ | $ 0.0388$ 0.0307 | $ 294.72 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -55℃~+85℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 1.78mm | |
| Connector Type | Connector and Ejector |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Housing material: thermoplastic, flammability rating UL94V-0
- Contact material: copper alloy, thickness T = 0.12mm
- Shell material: stainless steel, thickness T = 0.15mm
- Contact area: minimum 3 μin gold plating
- Contact tail area: G/F plating
- Overall underplating: 50~80 μin nickel
- Shell tail area: G/F plating
- Shell underplating: 50~80 μin nickel
- Rated current: 0.5A max
- Voltage: 100VAC
- Temperature range: -55°C ~ 85°C
- Contact resistance: 50mΩ max
- Dielectric withstanding voltage: 500VAC (RMS)
- Insulation resistance: 1000MΩ min
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



