JMEconn 5001B-SIM180-047
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM180-047 |
| LCSC Part # | C53278085 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Push-Push 1.85mm Connector and Ejector SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Card Connection Mode | Push-Push | |
| Rated Voltage (Max) | 100V | |
| Height Above Board | 1.85mm | |
| Card Detection | With Card Detect | |
| Connector Type | Connector and Ejector |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 550 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Materials:
- Housing: LCP, UL94V-0, black
- Contacts: Copper alloy
- Shell: Stainless steel
- Plating:
- Contacts: Flash gold on contact area; matte tin on solder tail; minimum 50 microinches nickel underplating on entire contact
- Switch pins: Flash gold on contact area; flash gold on solder tail; minimum 50 microinches nickel underplating on entire contact
- Shell: Minimum 50 microinches nickel underplating on entire surface; flash gold on solder tail
- Electrical Requirements:
- Current: 0.5A
- Voltage: 100V
- Contact Resistance: 100mΩ max
- Insulation Resistance: 100MΩ min
- Mechanical Durability: 3000 cycles
In-Stock: 546
546 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7365 | $ 0.74 |
| 10+ | $ 0.596 | $ 5.96 |
| 30+ | $ 0.5265 | $ 15.80 |
| 100+ | $ 0.4571 | $ 45.71 |
| 550+ | $ 0.4167 | $ 229.19 |
| 1,100+ | $ 0.3941 | $ 433.51 |
Standard Packaging550/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Card Connection Mode | Push-Push | |
| Rated Voltage (Max) | 100V | |
| Height Above Board | 1.85mm | |
| Card Detection | With Card Detect | |
| Connector Type | Connector and Ejector |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 550 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Materials:
- Housing: LCP, UL94V-0, black
- Contacts: Copper alloy
- Shell: Stainless steel
- Plating:
- Contacts: Flash gold on contact area; matte tin on solder tail; minimum 50 microinches nickel underplating on entire contact
- Switch pins: Flash gold on contact area; flash gold on solder tail; minimum 50 microinches nickel underplating on entire contact
- Shell: Minimum 50 microinches nickel underplating on entire surface; flash gold on solder tail
- Electrical Requirements:
- Current: 0.5A
- Voltage: 100V
- Contact Resistance: 100mΩ max
- Insulation Resistance: 100MΩ min
- Mechanical Durability: 3000 cycles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



