JMEconn 5001B-SIM185-041
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001B-SIM185-041 |
| LCSC Part # | C53278082 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -25℃~+70℃ Push-Push 1.85mm Connector and Ejector SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+70℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.85mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current Rating: 1.5A
- Withstanding Voltage: AC 500V r.m.s.
- Insulation Resistance: 1000MΩ min. at DC 500V
- Contact Resistance: 10mΩ max.
- Mating Cycles: 3000 insertions
- Operating Temperature: -25°C ~ +70°C
- Housing: High-temperature plastic, UL 94V-0 rated
- Contacts: Copper alloy
- Shell: Stainless steel
- Contact area plated with 1μ" gold; solder tails plated with 1μ" gold min. over 50μ" nickel underplate min.
- Cover Tape Peel Force: 50gf ~ 150gf
In-Stock: 97
97 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5065 | $ 0.51 |
| 10+ | $ 0.4001 | $ 4.00 |
| 30+ | $ 0.3557 | $ 10.67 |
| 100+ | $ 0.2985 | $ 29.85 |
| 750+ | $ 0.2731 | $ 204.83 |
| 1,500+ | $ 0.2588 | $ 388.20 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | JMEconn | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+70℃ | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.85mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current Rating: 1.5A
- Withstanding Voltage: AC 500V r.m.s.
- Insulation Resistance: 1000MΩ min. at DC 500V
- Contact Resistance: 10mΩ max.
- Mating Cycles: 3000 insertions
- Operating Temperature: -25°C ~ +70°C
- Housing: High-temperature plastic, UL 94V-0 rated
- Contacts: Copper alloy
- Shell: Stainless steel
- Contact area plated with 1μ" gold; solder tails plated with 1μ" gold min. over 50μ" nickel underplate min.
- Cover Tape Peel Force: 50gf ~ 150gf
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



