JMEconn 5001-BTB0540-40MR-00-B
| Manufacturer | JMEconnAsian Brands |
| MPN | 5001-BTB0540-40MR-00-B |
| LCSC Part # | C53277925 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | 2 0.5mm Surface Mount,Vertical 40P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.5mm | |
| Supplementary Features | With column | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 40P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sprocket hole pitch cumulative tolerance: ±0.20
- Carrier tape bow within 1mm per 100mm
- Material: black conductive polystyrene alloy
- Material thickness: 0.3±0.05mm
- All dimensions conform to EIA-481-B requirements
- 5000 pieces per reel
- For tape width (dimension W) of 16 and 24mm, pilot holes on one side; for tape width (dimension W) of 32, 44, and 56mm, pilot holes on both sides
In-Stock: 16
16 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5573$ 0.4403 | $ 0.44 |
| 10+ | $ 0.4525$ 0.3575 | $ 3.58 |
| 30+ | $ 0.4001$ 0.3161 | $ 9.48 |
| 100+ | $ 0.3478$ 0.2748 | $ 27.48 |
| 700+ | $ 0.316$ 0.2497 | $ 174.79 |
| 1,400+ | $ 0.3001$ 0.2371 | $ 331.94 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=0.5mm | |
| Supplementary Features | With column | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 40P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sprocket hole pitch cumulative tolerance: ±0.20
- Carrier tape bow within 1mm per 100mm
- Material: black conductive polystyrene alloy
- Material thickness: 0.3±0.05mm
- All dimensions conform to EIA-481-B requirements
- 5000 pieces per reel
- For tape width (dimension W) of 16 and 24mm, pilot holes on one side; for tape width (dimension W) of 32, 44, and 56mm, pilot holes on both sides
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



