Viking CR-12FL4-10RAC
| Manufacturer | VikingAsian Brands |
| MPN | CR-12FL4-10RAC |
| LCSC Part # | C53263502 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | 1W 10Ω 500V ±100ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 10Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 500V | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to rectangular fixed chip resistors of various sizes made with ruthenium-based materials.
Features
AI Translation
- AEC-Q200 qualified
- Highly reliable multilayer electrode structure
- Special structure prevents sulfuration in sulfur-containing environments
- Compatible with all soldering processes
- 100% CCD inspection
Applications
AI Translation
- Automotive
- Telecommunications equipment
- Radio, tape recorders, TV tuners
- Digital cameras, watches, pocket calculators
- Computers, instruments
- Medical devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0501 | $ 0.50 |
| 100+ | $ 0.0399 | $ 3.99 |
| 300+ | $ 0.0348 | $ 10.44 |
| 1,000+ | $ 0.031 | $ 31.00 |
| 4,000+ | $ 0.028 | $ 112.00 |
| 8,000+ | $ 0.0264 | $ 211.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 10Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 500V | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to rectangular fixed chip resistors of various sizes made with ruthenium-based materials.
Features
AI Translation
- AEC-Q200 qualified
- Highly reliable multilayer electrode structure
- Special structure prevents sulfuration in sulfur-containing environments
- Compatible with all soldering processes
- 100% CCD inspection
Applications
AI Translation
- Automotive
- Telecommunications equipment
- Radio, tape recorders, TV tuners
- Digital cameras, watches, pocket calculators
- Computers, instruments
- Medical devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

