HXY MOSFET IPC100N04S51R2ATMA1-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IPC100N04S51R2ATMA1-HXY |
| LCSC Part # | C53263398 |
| Packaging | DFN-8L(5x6) |
| Customer # | |
| Key Attributes | 114W 40V 219A 2.3V 1.2mΩ@10V 1 N-channel N-Channel DFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 3.257nF | |
| Pd - Power Dissipation | 114W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 219A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 196pF | |
| RDS(on) | 1.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.461nF | |
| Gate Charge(Qg) | 55nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5342$ 1.2274 | $ 1.23 |
| 10+ | $ 1.2772$ 1.0218 | $ 10.22 |
| 30+ | $ 1.136$ 0.9088 | $ 27.26 |
| 100+ | $ 0.9774$ 0.7820 | $ 78.20 |
| 500+ | $ 0.906$ 0.7248 | $ 362.40 |
| 1,000+ | $ 0.8742$ 0.6994 | $ 699.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(5x6) | |
| Output Capacitance(Coss) | 3.257nF | |
| Pd - Power Dissipation | 114W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 219A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 196pF | |
| RDS(on) | 1.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.461nF | |
| Gate Charge(Qg) | 55nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



