HXY MOSFET SI2372DS-T1-GE3-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SI2372DS-T1-GE3-HXY |
| LCSC Part # | C53263378 |
| Package | SOT-23 |
| Customer # | |
| Description | 1W 30V 1.5V 22mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
160
160
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0439 $ 0.0418 | $ 0.42 |
100+ | $ 0.0349 $ 0.0332 | $ 3.32 |
300+ | $ 0.0305 $ 0.0290 | $ 8.70 |
3,000+ | $ 0.0271 $ 0.0258 | $ 77.40 |
6,000+ | $ 0.0245 $ 0.0233 | $ 139.80 |
9,000+ | $ 0.0231 $ 0.0220 | $ 198.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$