LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
HXY MOSFET IRFHM8330TRPBF-HXY product image
  • IRFHM8330TRPBF-HXY thumbnail 1
  • IRFHM8330TRPBF-HXY thumbnail 2
  • IRFHM8330TRPBF-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IRFHM8330TRPBF-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IRFHM8330TRPBF-HXY
LCSC Part #
C53263356
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
62.5W 30V 55A 1.5V 4.7mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET IRFHM8330TRPBF-HXY
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1136$ 0.1057$ 0.53
50+$ 0.0902$ 0.0839$ 4.20
150+$ 0.0784$ 0.0730$ 10.95
500+$ 0.0697$ 0.0649$ 32.45
2,500+$ 0.0626$ 0.0583$ 145.75
5,000+$ 0.0591$ 0.0550$ 275.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(3x3)
Output Capacitance(Coss)400pF
Pd - Power Dissipation62.5W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)55A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
RDS(on)4.7mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)315pF
Number1 N-channel
Input Capacitance(Ciss)3.075nF
Gate Charge(Qg)31.6nC@4.5V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece