HXY MOSFET DMG7702SFG-13-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | DMG7702SFG-13-HXY |
| LCSC Part # | C53263352 |
| Package | DFN-8L(3x3) |
| Customer # | |
| Description | 37.5W 30V 1.2V 7.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN-8L(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3309 | $ 1.65 |
50+ | $ 0.2621 | $ 13.11 |
150+ | $ 0.2326 | $ 34.89 |
500+ | $ 0.1958 | $ 97.90 |
2,500+ | $ 0.1795 | $ 448.75 |
5,000+ | $ 0.1697 | $ 848.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$