HXY MOSFET AON7700
| Manufacturer |
HXY MOSFET
Asian Brands |
| MPN | AON7700 |
| LCSC Part # | C53263292 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Description | 30W 30V 40A 2.5V 5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
94
94
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.614 | $ 0.61 |
10+ | $ 0.4982 | $ 4.98 |
30+ | $ 0.4411 | $ 13.23 |
100+ | $ 0.384 | $ 38.40 |
500+ | $ 0.3491 | $ 174.55 |
1,000+ | $ 0.3316 | $ 331.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$