LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET AON7516 product image
  • AON7516 thumbnail 1
  • AON7516 thumbnail 2
  • AON7516 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET AON7516RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
AON7516
LCSC Part #
C53263261
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
46W 30V 90A 1.6V 3.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET AON7516
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2385$ 0.1908$ 0.95
50+$ 0.189$ 0.1512$ 7.56
150+$ 0.1677$ 0.1342$ 20.13
500+$ 0.1412$ 0.1130$ 56.50
2,500+$ 0.1294$ 0.1036$ 259.00
5,000+$ 0.1223$ 0.0979$ 489.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(3x3)
Output Capacitance(Coss)277pF
Pd - Power Dissipation46W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)90A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))1.6V
RDS(on)3.5mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)209pF
Number1 N-channel
Input Capacitance(Ciss)2.088nF
Gate Charge(Qg)20nC@4.5V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece