LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET IPD040N03LGBTMA1-HXY product image
  • IPD040N03LGBTMA1-HXY thumbnail 1
  • IPD040N03LGBTMA1-HXY thumbnail 2
  • IPD040N03LGBTMA1-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IPD040N03LGBTMA1-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IPD040N03LGBTMA1-HXY
LCSC Part #
C53263221
Packaging
TO-252-2L
Customer #
Key Attributes
62.5W 30V 120A 1.7V 3mΩ@10V 1 N-channel N-Channel TO-252-2L Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET IPD040N03LGBTMA1-HXY
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5458$ 0.4367$ 0.44
10+$ 0.4427$ 0.3542$ 3.54
30+$ 0.3919$ 0.3136$ 9.41
100+$ 0.3396$ 0.2717$ 27.17
500+$ 0.3094$ 0.2476$ 123.80
1,000+$ 0.2936$ 0.2349$ 234.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Output Capacitance(Coss)850pF
Pd - Power Dissipation62.5W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)120A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.7V
RDS(on)3mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)85pF
Number1 N-channel
Input Capacitance(Ciss)2.485nF
Gate Charge(Qg)20.6nC@10V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece