LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET DMT3004LFG-7-HXY product image
  • DMT3004LFG-7-HXY thumbnail 1
  • DMT3004LFG-7-HXY thumbnail 2
  • DMT3004LFG-7-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMT3004LFG-7-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMT3004LFG-7-HXY
LCSC Part #
C53263212
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
46W 30V 90A 1.6V 3.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET DMT3004LFG-7-HXY
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6188$ 0.4951$ 0.50
10+$ 0.5014$ 0.4012$ 4.01
30+$ 0.4427$ 0.3542$ 10.63
100+$ 0.3856$ 0.3085$ 30.85
500+$ 0.3507$ 0.2806$ 140.30
1,000+$ 0.3332$ 0.2666$ 266.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(3x3)
Output Capacitance(Coss)277pF
Pd - Power Dissipation46W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)90A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))1.6V
RDS(on)3.5mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)209pF
Number1 N-channel
Input Capacitance(Ciss)2.088nF
Gate Charge(Qg)20nC@4.5V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece