LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET DMT35M1LFVW-7-HXY product image
  • DMT35M1LFVW-7-HXY thumbnail 1
  • DMT35M1LFVW-7-HXY thumbnail 2
  • DMT35M1LFVW-7-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMT35M1LFVW-7-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMT35M1LFVW-7-HXY
LCSC Part #
C53263183
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
46W 30V 90A 1.6V 3.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET DMT35M1LFVW-7-HXY
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3039$ 0.2432$ 1.22
50+$ 0.2408$ 0.1927$ 9.64
150+$ 0.2137$ 0.1710$ 25.65
500+$ 0.1799$ 0.1440$ 72.00
2,500+$ 0.1649$ 0.1320$ 330.00
5,000+$ 0.1558$ 0.1247$ 623.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(3x3)
Output Capacitance(Coss)277pF
Pd - Power Dissipation46W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)90A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))1.6V
RDS(on)3.5mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)209pF
Number1 N-channel
Input Capacitance(Ciss)2.088nF
Gate Charge(Qg)20nC@4.5V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece