LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET DMN3023L-13-HXY product image
  • DMN3023L-13-HXY thumbnail 1
  • DMN3023L-13-HXY thumbnail 2
  • DMN3023L-13-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMN3023L-13-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMN3023L-13-HXY
LCSC Part #
C53263161
Packaging
SOT-23
Customer #
Key Attributes
1W 30V 5.8A 1.5V 22mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET DMN3023L-13-HXY
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1423$ 0.1139$ 0.57
50+$ 0.1133$ 0.0907$ 4.54
150+$ 0.0989$ 0.0792$ 11.88
500+$ 0.088$ 0.0704$ 35.20
3,000+$ 0.0793$ 0.0635$ 190.50
6,000+$ 0.075$ 0.0600$ 360.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
Output Capacitance(Coss)60pF
Pd - Power Dissipation1W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)5.8A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
RDS(on)22mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)53pF
Number1 N-channel
Input Capacitance(Ciss)420pF
Gate Charge(Qg)5nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece