HXY MOSFET DMN3032LQ-7-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | DMN3032LQ-7-HXY |
| LCSC Part # | C53263160 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1W 30V 5.8A 1.5V 22mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 60pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 420pF | |
| Gate Charge(Qg) | 5nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1348$ 0.1079 | $ 0.54 |
| 50+ | $ 0.1074$ 0.0860 | $ 4.30 |
| 150+ | $ 0.0937$ 0.0750 | $ 11.25 |
| 500+ | $ 0.0834$ 0.0668 | $ 33.40 |
| 3,000+ | $ 0.0752$ 0.0602 | $ 180.60 |
| 6,000+ | $ 0.071$ 0.0568 | $ 340.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 60pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| RDS(on) | 22mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 420pF | |
| Gate Charge(Qg) | 5nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



