LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET AM7338N-HXY product image
  • AM7338N-HXY thumbnail 1
  • AM7338N-HXY thumbnail 2
  • AM7338N-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET AM7338N-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
AM7338N-HXY
LCSC Part #
C53263140
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
30W 30V 40A 2.5V 5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET AM7338N-HXY
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3386$ 0.2709$ 1.35
50+$ 0.2682$ 0.2146$ 10.73
150+$ 0.238$ 0.1904$ 28.56
500+$ 0.2004$ 0.1604$ 80.20
2,500+$ 0.1836$ 0.1469$ 367.25
5,000+$ 0.1736$ 0.1389$ 694.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(3x3)
Output Capacitance(Coss)498pF
Pd - Power Dissipation30W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)40A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Reverse Transfer Capacitance (Crss@Vds)41pF
RDS(on)5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)814pF
Gate Charge(Qg)8nC@4.5V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece