LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET SQS482EN-T1_BE3-HXY product image
  • SQS482EN-T1_BE3-HXY thumbnail 1
  • SQS482EN-T1_BE3-HXY thumbnail 2
  • SQS482EN-T1_BE3-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SQS482EN-T1_BE3-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SQS482EN-T1_BE3-HXY
LCSC Part #
C53263032
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
37.5W 30V 35A 2.5V 7.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET SQS482EN-T1_BE3-HXY
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6537$ 0.5230$ 0.52
10+$ 0.5315$ 0.4252$ 4.25
30+$ 0.4697$ 0.3758$ 11.27
100+$ 0.4078$ 0.3263$ 32.63
500+$ 0.3713$ 0.2971$ 148.55
1,000+$ 0.3523$ 0.2819$ 281.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(3x3)
Output Capacitance(Coss)131pF
Pd - Power Dissipation37.5W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)35A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.5V
RDS(on)7.5mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)109pF
Number1 N-channel
Input Capacitance(Ciss)940pF
Gate Charge(Qg)9.8nC@4.5V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece