HXY MOSFET DMN39M1LFVW-7-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | DMN39M1LFVW-7-HXY |
| LCSC Part # | C53263023 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 46W 30V 90A 1.6V 3.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 277pF | |
| Pd - Power Dissipation | 46W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 209pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.088nF | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3732$ 0.2986 | $ 1.49 |
| 50+ | $ 0.2956$ 0.2365 | $ 11.83 |
| 150+ | $ 0.2624$ 0.2100 | $ 31.50 |
| 500+ | $ 0.2209$ 0.1768 | $ 88.40 |
| 2,500+ | $ 0.2024$ 0.1620 | $ 405.00 |
| 5,000+ | $ 0.1913$ 0.1531 | $ 765.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8L(3x3) | |
| Output Capacitance(Coss) | 277pF | |
| Pd - Power Dissipation | 46W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 209pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.088nF | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



