LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET RQ3E180AJTB1-HXY product image
  • RQ3E180AJTB1-HXY thumbnail 1
  • RQ3E180AJTB1-HXY thumbnail 2
  • RQ3E180AJTB1-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET RQ3E180AJTB1-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
RQ3E180AJTB1-HXY
LCSC Part #
C53263016
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
46W 30V 90A 1.6V 3.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET RQ3E180AJTB1-HXY
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5458$ 0.4367$ 0.44
10+$ 0.4427$ 0.3542$ 3.54
30+$ 0.3919$ 0.3136$ 9.41
100+$ 0.3396$ 0.2717$ 27.17
500+$ 0.3094$ 0.2476$ 123.80
1,000+$ 0.2936$ 0.2349$ 234.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(3x3)
Output Capacitance(Coss)277pF
Pd - Power Dissipation46W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)90A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))1.6V
RDS(on)3.5mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)209pF
Number1 N-channel
Input Capacitance(Ciss)2.088nF
Gate Charge(Qg)20nC@4.5V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece